857-033-553-108

Heilind Number:EDA857-033-553-108
Manufacturer:EDAC
Manufacturer Number:857-033-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-553-108

Detailed Description

Enhance your high-temperature connectivity solutions with this robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 33 positions, ideal for streamlined PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and conductivity. The black color adds a sleek touch, while the right-angle mount orientation offers flexibility in installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless board-to-board PCB connections in your projects.