857-033-554-103

Heilind Number:EDA857-033-554-103
Manufacturer:EDAC
Manufacturer Number:857-033-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-554-103

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for seamless integration and reliable performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures long-lasting durability even in extreme temperatures, ranging from -40 to 105°C. With a sleek black finish and a right-angle mount orientation, it offers both functionality and aesthetics. Boasting a single row layout with 33 positions and a pitch of .156 inches, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while its 5A amperage rating ensures efficient power transmission. Ideal for board-to-board PCB connections, this connector is a must-have for any electronics project. Upgrade your setup today with this essential component.