857-033-554-107

Heilind Number:EDA857-033-554-107
Manufacturer:EDAC
Manufacturer Number:857-033-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-554-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power delivery with an amperage rating of 5 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees long-lasting use. Boasting a single row configuration with 33 positions spaced at a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your PCB applications. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Elevate your connectivity with this essential component.