857-033-554-112

Heilind Number:EDA857-033-554-112
Manufacturer:EDAC
Manufacturer Number:857-033-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-554-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Engineered for durability, it features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh environments. With a single row design and 33 positions, this connector offers seamless board-to-board connectivity. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees efficient power transfer at 5A. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic assemblies with this essential component.