857-033-557-102

Heilind Number:EDA857-033-557-102
Manufacturer:EDAC
Manufacturer Number:857-033-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-557-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts for reliable conductivity. With a single row layout and 33 positions, it offers seamless integration in various PCB setups. The right-angle mount orientation and .156-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability even in harsh conditions. Perfect for applications where secure and efficient board-to-board connections are essential. Explore our range of products for more innovative solutions in PCB connectivity.