857-033-557-107

Heilind Number:EDA857-033-557-107
Manufacturer:EDAC
Manufacturer Number:857-033-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-557-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector ensures a secure and reliable connection with a current rating of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, making it ideal for high-temperature environments. With a single row configuration and 33 positions, it provides ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing streamline installation. Its right-angle mount orientation allows for space-saving integration, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse conditions. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.