857-033-557-108

Heilind Number:EDA857-033-557-108
Manufacturer:EDAC
Manufacturer Number:857-033-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-557-108

Detailed Description

Enhance the efficiency of your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 33 copper alloy contacts, it offers reliable connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Perfect for space-constrained applications, its right-angle mount orientation saves valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.