857-033-558-101

Heilind Number:EDA857-033-558-101
Manufacturer:EDAC
Manufacturer Number:857-033-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Crafted for durability and performance, this connector features a sleek black design and is capable of handling up to 5A of current. With a single row, 33 positions, and a pitch of .156 inches, it offers seamless connectivity for your PCB needs. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in high-temperature environments ranging from -40 to 105°C. Constructed with Copper Alloy contacts and boasting a right-angle mount orientation, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component for optimal performance.