857-033-558-102

Heilind Number:EDA857-033-558-102
Manufacturer:EDAC
Manufacturer Number:857-033-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-558-102

Detailed Description

Experience seamless connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 33 positions, it offers reliable power transmission with an amperage rating of 5A. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board PCB connections, its right-angle mount orientation provides versatility in assembly. Operable in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-performance electronic projects. Elevate your connectivity game with this essential component.