857-033-558-103

Heilind Number:EDA857-033-558-103
Manufacturer:EDAC
Manufacturer Number:857-033-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-558-103

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 33 positions, it offers seamless integration for your circuitry. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing cater to precise board-to-board connections. Its right angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.