857-033-558-104

Heilind Number:EDA857-033-558-104
Manufacturer:EDAC
Manufacturer Number:857-033-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 33 positions and a pitch of .156 inches, ensuring seamless compatibility with your PCB setup. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety in high-temperature environments, while the Copper Alloy contact material provides reliable conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.