857-033-558-107

Heilind Number:EDA857-033-558-107
Manufacturer:EDAC
Manufacturer Number:857-033-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With one row and 33 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The right-angle mount orientation and .156-inch pitch make installation a breeze, catering to space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect fit for industrial applications where reliability is key. Elevate your PCB design with this essential component.