857-033-558-108

Heilind Number:EDA857-033-558-108
Manufacturer:EDAC
Manufacturer Number:857-033-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-558-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for efficient power transmission. With a single row layout and a total of 33 positions, this connector offers seamless board-to-board connectivity. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial applications. Elevate your connectivity game with this black connector, delivering a consistent amperage of 5A.