857-033-558-112

Heilind Number:EDA857-033-558-112
Manufacturer:EDAC
Manufacturer Number:857-033-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-558-112

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 33 positions and a right-angle mount orientation. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial and commercial applications. Upgrade your PCB connections with this Black Card Edge Connector, guaranteed to meet your power delivery needs with a 5A amperage rating.