857-033-559-101

Heilind Number:EDA857-033-559-101
Manufacturer:EDAC
Manufacturer Number:857-033-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability in high-temperature environments. With a single row layout featuring 33 positions and a .156-inch pitch, it offers versatile connectivity options. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component, a standout in our extensive range of connectors.