857-033-559-102

Heilind Number:EDA857-033-559-102
Manufacturer:EDAC
Manufacturer Number:857-033-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design and one-row configuration, this connector offers reliable power transmission with an amperage of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in high-temperature environments. With 33 positions and copper alloy contacts, it provides seamless PCB connectivity. The right-angle mount orientation and .156-inch pitch make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your electronic setups with this essential component.