857-033-559-103

Heilind Number:EDA857-033-559-103
Manufacturer:EDAC
Manufacturer Number:857-033-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-559-103

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in your electronic setups, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and 33 positions, it offers optimal connectivity for various devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees precise alignment on your PCB. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Elevate your connectivity game with this essential component.