857-033-559-108

Heilind Number:EDA857-033-559-108
Manufacturer:EDAC
Manufacturer Number:857-033-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-559-108

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for reliable performance under extreme conditions, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a single row and 33 positions, it offers ample connectivity for your applications. The right-angle mount orientation allows for convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality in demanding environments. Trust in this black connector for high-speed data transmission and power delivery with an amperage rating of 5 A. Elevate your connectivity solutions with this essential component.