857-034-400-201

Heilind Number:EDA857-034-400-201
Manufacturer:EDAC
Manufacturer Number:857-034-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-400-201

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row layout and 34 positions, it offers ample room for secure connections. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board PCB setups, its straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Elevate your electronic projects with this essential component.