857-034-400-203

Heilind Number:EDA857-034-400-203
Manufacturer:EDAC
Manufacturer Number:857-034-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-400-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its copper alloy contacts deliver reliable conductivity, while the dual-row design with 34 positions offers flexibility in your circuitry layout. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our black-colored connector for efficient and long-lasting board-to-board connections.