857-034-400-204

Heilind Number:EDA857-034-400-204
Manufacturer:EDAC
Manufacturer Number:857-034-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-400-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With two rows and 34 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides flexibility in placement. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.