857-034-400-212

Heilind Number:EDA857-034-400-212
Manufacturer:EDAC
Manufacturer Number:857-034-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-400-212

Detailed Description

Elevate your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transfer at 5A. With two rows of 34 positions and a .156" pitch, it offers seamless integration for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Upgrade your setup with this essential component and experience enhanced efficiency and performance.