857-034-401-102

Heilind Number:EDA857-034-401-102
Manufacturer:EDAC
Manufacturer Number:857-034-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-401-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features a single row layout with 34 positions for seamless communication. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity even in harsh environments. The .156-inch pitch and .2-inch row spacing offer precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and automotive applications. Choose the Straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.