857-034-401-103

Heilind Number:EDA857-034-401-103
Manufacturer:EDAC
Manufacturer Number:857-034-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-401-103

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this black connector boasts a 5A amperage capacity and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row featuring 34 copper alloy contacts, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications. Trust in our meticulously engineered connector to streamline your board-to-board connections with unparalleled efficiency and durability.