857-034-401-112

Heilind Number:EDA857-034-401-112
Manufacturer:EDAC
Manufacturer Number:857-034-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-401-112

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable conductivity and durability. With a single row layout, .156in pitch, and .2in row spacing, it offers easy and efficient board-to-board connections. Its 34 positions provide ample room for multiple connections. Suitable for a wide range of operating temperatures from -40 to 105°C, this connector guarantees seamless performance in any environment. Upgrade your PCB connections with this essential component.