857-034-405-102

Heilind Number:EDA857-034-405-102
Manufacturer:EDAC
Manufacturer Number:857-034-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-405-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 34 positions, it offers seamless integration for your PCB needs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Ideal for industrial applications, it boasts a 5A amperage rating and an operating temperature range of -40 to 105 °C. Trust in this connector for efficient and high-quality board-to-board connectivity.