857-034-405-103

Heilind Number:EDA857-034-405-103
Manufacturer:EDAC
Manufacturer Number:857-034-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-405-103

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance even in high temperature environments, with an operating range of -40 to 105 °C. With a sleek black finish, it adds a touch of sophistication to your PCB assembly. Featuring a single row layout and a total of 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Trust in the quality and versatility of our Card Edge Connector for all your connectivity needs.