857-034-405-104

Heilind Number:EDA857-034-405-104
Manufacturer:EDAC
Manufacturer Number:857-034-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-405-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 34 positions, it ensures seamless board-to-board PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and rugged applications. Trust in our connector for secure and high-performance connectivity solutions.