857-034-405-108

Heilind Number:EDA857-034-405-108
Manufacturer:EDAC
Manufacturer Number:857-034-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-405-108

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its single-row configuration with 34 positions offers seamless integration onto your PCB, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances flexibility in installation. Upgrade your connectivity solutions with this high-quality component.