857-034-405-112

Heilind Number:EDA857-034-405-112
Manufacturer:EDAC
Manufacturer Number:857-034-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-405-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration with 34 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and fire resistance. Each contact is made from copper alloy, guaranteeing efficient power transmission. Whether for industrial or commercial applications, this connector is a versatile solution. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of setups. Trust in its quality and precision for seamless board-to-board connections.