857-034-420-201

Heilind Number:EDA857-034-420-201
Manufacturer:EDAC
Manufacturer Number:857-034-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-420-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance in extreme environments. Its dual-row design with 34 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. With a sleek black finish and straight mount orientation, it not only delivers functionality but also adds a touch of sophistication to your setup. Upgrade to this cutting-edge connector for seamless board-to-board connections.