857-034-420-204

Heilind Number:EDA857-034-420-204
Manufacturer:EDAC
Manufacturer Number:857-034-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-420-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in all operating conditions. With 34 positions spread across 2 rows, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while the 5 A amperage rating meets high-power demands with ease. Its .156-inch pitch and .2-inch row spacing, in conjunction with a straight mount orientation, facilitate seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your projects with the perfect balance of performance and durability.