857-034-421-101

Heilind Number:EDA857-034-421-101
Manufacturer:EDAC
Manufacturer Number:857-034-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-421-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 34 positions, it provides seamless integration for your electronic projects. Crafted with precision, the contact material is made of Copper Alloy for reliable conductivity. Its .156 inch pitch and .2 inch row spacing ensure efficient signal transmission. Whether for industrial or commercial use, this connector is a dependable choice, with an operating temperature range of -40 to 105 °C. Experience seamless board-to-board connectivity with this essential component.