857-034-421-102

Heilind Number:EDA857-034-421-102
Manufacturer:EDAC
Manufacturer Number:857-034-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-421-102

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. This sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperature conditions ranging from -40 to 105 °C. With a single row design and a pitch of .156 inches, it offers seamless integration for 34 positions, each featuring sturdy Copper Alloy contacts. Its straight mount orientation and .2-inch row spacing make installation a breeze. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for achieving optimal performance in your PCB projects. Upgrade your setup today and experience the difference.