857-034-421-103

Heilind Number:EDA857-034-421-103
Manufacturer:EDAC
Manufacturer Number:857-034-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-421-103

Detailed Description

Enhance your electronic connections with this high-performance High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 34 positions, it offers ample opportunities for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Whether for industrial or commercial applications, this connector, with a straight mount orientation and an amperage rating of 5 A, is the perfect solution for your connectivity needs.