857-034-421-107

Heilind Number:EDA857-034-421-107
Manufacturer:EDAC
Manufacturer Number:857-034-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-421-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With a single row layout and 34 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring a high degree of thermal stability. Its straight mount orientation further simplifies integration onto your PCB, making it a versatile and essential component for any electronic setup. Elevate your connectivity solutions with this high-quality Card Edge Connector.