857-034-421-112

Heilind Number:EDA857-034-421-112
Manufacturer:EDAC
Manufacturer Number:857-034-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-421-112

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black color, it offers a streamlined and professional look for your electronic assemblies. With an amperage rating of 5 A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission and robust protection. Its single row design with 34 positions allows for efficient board-to-board connections, while the copper alloy contacts guarantee superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity with this essential component.