857-034-422-202

Heilind Number:EDA857-034-422-202
Manufacturer:EDAC
Manufacturer Number:857-034-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-422-202

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring utmost safety and durability. With two rows and 34 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Trust in our connector for efficient and secure board-to-board connections.