857-034-422-207

Heilind Number:EDA857-034-422-207
Manufacturer:EDAC
Manufacturer Number:857-034-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-422-207

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and 34 positions, it offers seamless connectivity for your PCB applications. The straight mount orientation and row spacing of .2 inches provide easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and rugged use. Upgrade your setup with this essential component for superior board-to-board connections.