857-034-422-208

Heilind Number:EDA857-034-422-208
Manufacturer:EDAC
Manufacturer Number:857-034-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-422-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in intense environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 34 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your board layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in our black Card Edge Connector for efficient and robust board-to-board connections. Elevate your project's performance with this essential component.