857-034-422-212

Heilind Number:EDA857-034-422-212
Manufacturer:EDAC
Manufacturer Number:857-034-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-422-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers a total of 34 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.