857-034-424-201

Heilind Number:EDA857-034-424-201
Manufacturer:EDAC
Manufacturer Number:857-034-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-424-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With 34 positions spread across 2 rows and a pitch of .156 inches, it offers ample room for secure board-to-board connections. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where performance is paramount. Trust in this connector for seamless and durable connectivity solutions.