857-034-424-202

Heilind Number:EDA857-034-424-202
Manufacturer:EDAC
Manufacturer Number:857-034-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-424-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and 34 positions, it ensures reliable and efficient connections. The copper alloy contact material and .156-inch pitch guarantee high conductivity, while the straight mount orientation offers versatile installation options. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial applications. Elevate your connectivity game with this essential component.