857-034-424-204

Heilind Number:EDA857-034-424-204
Manufacturer:EDAC
Manufacturer Number:857-034-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-424-204

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding conditions. With two rows of copper alloy contacts capable of handling up to 5 A of current, it offers seamless power transmission. The .156-inch pitch and .2-inch row spacing, along with 34 positions, provide ample space for secure board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for a variety of applications, this connector is a vital component for any electronic setup.