857-034-424-212

Heilind Number:EDA857-034-424-212
Manufacturer:EDAC
Manufacturer Number:857-034-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-424-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5A. With two rows and 34 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections.