857-034-425-103

Heilind Number:EDA857-034-425-103
Manufacturer:EDAC
Manufacturer Number:857-034-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-425-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted with UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row layout and 34 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Perfect for board-to-board PCB connections, it guarantees efficient and secure data transfer in any application. Upgrade your connectivity solutions with this essential component.