857-034-425-112

Heilind Number:EDA857-034-425-112
Manufacturer:EDAC
Manufacturer Number:857-034-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-425-112

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek black finish and a single row layout with 34 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees superior durability and safety compliance. The Copper Alloy contact material, paired with a pitch of .156 inches and row spacing of .2 inches, facilitates reliable signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Choose this Straight-mounted connector for seamless board-to-board connections, making it an essential part of any electronic setup.