857-034-427-102

Heilind Number:EDA857-034-427-102
Manufacturer:EDAC
Manufacturer Number:857-034-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-427-102

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless board-to-board connections, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout, it features 34 positions for reliable connectivity and a pitch of .156 inches for precise alignment. The copper alloy contact material guarantees efficient power transmission, while a 5A amperage rating supports high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and commercial environments. Upgrade your connectivity game with this essential component.