857-034-427-104

Heilind Number:EDA857-034-427-104
Manufacturer:EDAC
Manufacturer Number:857-034-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-427-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a single row design with 34 positions, this connector is crafted for optimal performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The copper alloy contact material and 5A amperage rating provide reliable conductivity. Suitable for straight mounting orientation, it offers seamless integration in various applications. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of products for efficient and robust board-to-board PCB connections.