857-034-427-108

Heilind Number:EDA857-034-427-108
Manufacturer:EDAC
Manufacturer Number:857-034-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-427-108

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in sleek black. With a robust housing material of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contact material, this connector ensures reliable performance in demanding environments. Featuring a single row design with 34 positions and a pitch of .156 inches, it offers seamless connectivity for your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your board-to-board connections with this essential component.